Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4081

RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal
$ 24.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4081.

Pasternack

Datasheet3 pages6 years ago

IHS

RFMW

Inventory History

3 month trend:
+112%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4081 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal
N Male Connector Clamp/Solder Attachment For Rg58, Rg55, Rg141, Rg142, Rg223, Rg400, Rg303, Pe-C195, Pe-P195, Lmr-195 |Pasternack Enterprises PE4081
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG58, Interface Type 2: RG55, Interface Type 3: RG141, Interface Type 4: RG142, Interface Type 5: RG223, Interface Type 6: RG400, Interface Type 7: RG303. N Male Connector Clamp/Solder Attachment for RG58, RG55, RG141, RG142, RG223, RG400, RG303. PE4081 Type N male coaxial connector has an interface type of Type N male, which is compatible with RG58, RG55, RG141, RG142, RG223, RG400 and RG303 cables, and has an impedance of 50 Ohms. Pasternack’s Type N male connector uses clamp/solder as an attachment method. Our male Type N coaxial connector provides a maximum frequency of 6 GHz. This Type N male RF connector is stocked to be readily available for same business day shipment and can also be designed onto custom cable configurations using our online cable creator. The Pasternack Type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. Pasternack’s Type N coaxial connector has a brass body with nickel plating. Our PE4081 Type N connector uses a gold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Our high-quality PE4081 RF connector features a 100 µin minimum body plating specification. The PE4081 Type N connector operates at a temperature range of -65 to 165 deg C. This Type N connector has a gold inner contact plating. The Pasternack Type Nmale connector has a maximum operating voltage of 1,000 Vrms. Our Type N male connector has a length of 1.35 inches, a width of 0.83 inches, and a weight of 0.075 lbs. This threaded Type N male coaxial connector features a nickel plated brass coupling nut. This Pasternack male Type N connector will ship the same business day as purchased. Our Type Nmale coaxial connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER