Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4057

BNC Female Connector Clamp/Solder Attachment for RG59, RG62, RG71
$ 15.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4057.

Pasternack

Datasheet3 pages9 years ago

RFMW

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Pasternack PE4057 provided by its distributors.

BNC Female Connector Clamp/Solder Attachment for RG59, RG62, RG71
BNC Female Connector Clamp/Solde
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG59, Interface Type 2: RG62, Interface Type 3: RG71. BNC Female Connector Clamp/Solder Attachment for RG59, RG62, RG71. PE4057 BNC female coaxial connector has an interface type of RG59, RG62, RG71 and a 50 Ohm impedance. Pasternack BNC female connector uses shield/contact clamp/solder as an attachment method. The Pasternack BNC female coaxial connector has a PTFE dielectric type. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4057 BNC connector uses brass contact. This BNC female coaxial RF connector is RoHS and REACH compliant. This Pasternack female BNC connector will ship the same day as purchased. Our BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER