Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4044

RF BNC Connector, Male, Cable Mount, Crimp Terminal

$ 16.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4044.

Pasternack

Datasheet3 pages7 years ago

IHS

RFMW

Inventory History

3 month trend:
+70.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-09-02

Descriptions

Descriptions of Pasternack PE4044 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp Terminal
Bnc Male Connector Crimp/Solder Attachment For Rg55,rg141, Rg142, Rg223, Rg400 |Pasternack Enterprises PE4044.
BNC Male Connector Crimp/Solder
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: RG55, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. BNC Male Connector Crimp/Solder Attachment for RG55, RG142, RG223, RG400. PE4044 BNC male coaxial connector has an interface type of BNC male RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack BNC male connector uses shield/contact crimp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4044 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE4044.