Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE3C4539-36

Cable Assembly, 1 Conductor(s), Communication Cable
$ 61.732

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3C4539-36.

Pasternack

Datasheet4 pages2 years ago

Supply Chain

Introduction Date2023-10-31

Descriptions

Descriptions of Pasternack PE3C4539-36 provided by its distributors.

Cable Assembly, 1 Conductor(s), Communication Cable
COAX CBL NMO TO SMA 36"
Key Specifications, Connector 1 Series: NMO Mount, Connector 1 Gender: Hermaphroditic, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. NMO Mount to SMA Male Low Loss Cable 36 Inch Length Using LMR-195 Coax., Radio frequency assembly NMO mount to SMA male low loss cable 36 inch length using LMR-195 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The NMO mount to SMA male low loss cable 36 inch length using LMR-195 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom NMO mount to SMA cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with NMO mount cable connection on one end and SMA cable connection on the other. Our low loss NMO mount to SMA cable assemblies have a sexless gender on end 1 and male on end 2. PE3C4539-36 can also be known as a low loss NMO mount sexless to SMA plug cable assembly and will be shipped same-day as it is purchased. NMO mount sexless to SMA plug cable assembly PE3C4539-36 is built with LMR-195 which is a flexible coax type. The Pasternack flexible NMO Mount cable assembly is manufactured with NMO mount to SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this NMO mount sexless to SMA male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C4539-36 can also be used in the other direction and will be SMA male to NMO mount sexless cable assembly if the opposite connectivity is required. Low loss NMO mount sexless to SMA plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality NMO mount to SMA cable assembly for quick shipment worldwide. Variations of NMO mount cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this NMO mount to SMA male low loss cable 36 inch length using LMR-195 coax.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER