Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE3C4026-18

Snap-On MMBX Plug Right Angle to TNC Female Bulkhead Cable 18 Inch Length Using RG316 Coax
$ 88.701

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3C4026-18.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2018-03-14

Descriptions

Descriptions of Pasternack PE3C4026-18 provided by its distributors.

Snap-On MMBX Plug Right Angle to TNC Female Bulkhead Cable 18 Inch Length Using RG316 Coax
Cable Assembly, 1 Conductor(s), Communication Cable
COAX CBL MMBX TO TNC 18"
Key Specifications, Connector 1 Series: MMBX, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. Snap-On MMBX Plug Right Angle to TNC Female Bulkhead Cable 18 Inch Length Using RG316 Coax., Pasternack’s PE3C4026-18 right angle MMBX plug to TNC female bulkhead RF cable assembly using RG316 coax is part of one of the largest selections of same-day ship coaxial cables for RF, microwave, and millimeter wave interconnect solutions. These coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The MMBX plug to TNC female cable, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom MMBX to TNC cable assembly orders will ship the same business day as well. Pasternack RF coax cable assembly is built with a right angle MMBX cable connection on one end and a TNC bulkhead cable connection on the other. Our MMBX to TNC cable assembly has a plug gender on end 1 and a female on end 2. PE3C4026-18 can also be known as a right angle MMBX male to TNC jack cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 0.689-inch diameter has copper clad steel as the cable’s inner conducting material and PTFE dielectric type. The MMBX to TNC cable from Pasternack is ideal for applications including general purpose test, pcb probing, pcb testing and pcb-to-panel. Our PE3C4026-18 RF cable has an FEP jacket of 0.098-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -55 to 155 degrees C. The flexible RF cable has a between series connection. This cable assembly has a typical propagation velocity of 69%. Our right angle MMBX plug to bulkhead TNC female cable has a maximum VSWR of 1.5:1. This single shielded cable assembly has a silver plated copper braid shield layer. This PE3C4026-18 MMBX male to TNC jack cable assembly is built with RG316, which is a flexible coax type. The Pasternack flexible MMBX cable assembly is manufactured with right angle MMBX to TNC cable connectors, has a 50 Ohm impedance, and is single shielded. Both the connectors have a crimp/solder attachment method and a brass body. Additional dimensions, specifications, and CAD drawings for this RF cable are available on our downloadable PDF datasheet. PE3C4026-18 can also be used in the other direction and will be a TNC jack bulkhead to right angle MMBX male cable assembly if the opposite connectivity is required. This MMBX right angle male to TNC jack bulkhead cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality MMBX to TNC cable assembly for quick shipment worldwide. Variations of MMBX and TNC cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High-quality custom RF cable assembly products for microwave and millimeter wave radio transmitters, receivers, antenna jumpers, component interconnections, RF test and measurement labs, military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment, and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal MMBX to TNC RF cable assembly as per your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER