Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE37847-120

Mini UHF Female to NMO Mount Connector Cable 120 Inch Length Using RG58 Coax
$ 84.803

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE37847-120.

RFMW

Datasheet1 page17 years ago

Supply Chain

Introduction Date2012-02-27

Descriptions

Descriptions of Pasternack PE37847-120 provided by its distributors.

Mini UHF Female to NMO Mount Connector Cable 120 Inch Length Using RG58 Coax
Cable Assembly, 1 Conductor(s), 1900V, Communication Cable
Pasternack PE37847 - Mini UHF Female to NMO Mount Connector - RG58 - 10 FT
Mini UHF Female to NMO Mount Con
Key Specifications, Connector Series 1: Mini UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: NMO Mount, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length: 120 inches. Mini UHF Female to NMO Mount Connector Cable 120 Inch Length Using RG58 Coax., Radio frequency assembly mini UHF female to NMO mount connector cable 120 inch length using RG58 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. Mini UHF female to NMO mount connector cable 120 inch length using RG58 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom mini UHF to NMO mount cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with mini UHF cable connection on one end and NMO mount cable connection on the other. Our mini UHF to NMO mount cable assemblies have a female gender on end 1 and sexless on end 2. This mini UHF to NMO mount cable is a female to sexless coax assembly, PE37847-120, can also be known as a mini UHF jack to NMO mount sexless cable assembly and will be shipped same-day as it is purchased. Mini UHF jack to NMO mount sexless cable assembly PE37847-120 is built with RG58 which is a flexible coax type. The Pasternack flexible Mini UHF cable assembly is manufactured with mini UHF to NMO mount cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this mini UHF female to NMO mount sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE37847-120 can also be used in the other direction and will be NMO mount sexless to mini UHF female cable assembly if the opposite connectivity is required. Mini UHF jack to NMO mount sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality mini UHF to NMO mount cable assembly for quick shipment worldwide. Variations of mini UHF cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this mini UHF female to NMO mount connector cable 120 inch length using RG58 coax.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER