Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE34532-12

BNC Male to Alligator Clip Cable 12 Inch Length Using 93 Ohm RG62 Coax
$ 39.169

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE34532-12.

RFMW

Datasheet1 page17 years ago

Supply Chain

Introduction Date2009-05-13

Descriptions

Descriptions of Pasternack PE34532-12 provided by its distributors.

BNC Male to Alligator Clip Cable 12 Inch Length Using 93 Ohm RG62 Coax
Cable Assembly, 1 Conductor(s), Communication Cable
Key Specifications (Click on Data Sheet Above for Additional Details) .Connector Series 1BNCConnector Gender 1MaleConnector Polarity 1StandardConnector Angle 1StraightConnector Mount Method 1NoneConnector Impedance 150Connector Series 2AlligatorConnector Gender 2ClipConnector Polarity 2StandardConnector Angle 2StraightConnector Mount Method 2NoneConnector Impedance 20RF Cable Part NumberRG62A/URF Cable TypeRG62RF Cable Impedance93. BNC Male to Alligator Clip Cable 12 Inch Length Using 93 Ohm RG62 Coax. Very low frequency equipment test lead cable assembly PE34532-12 from Pasternack is manufactured to a high standard of quality. This Pasternack RF test lead is built with a BNC cable connector on side 1. Our BNC test lead assembly has a alligator connector on side 2. BNC to BNC RF test equipment lead cable is manufactured with male gender for side 1 and clip for side 2. BNC male to alligator clip cable test lead for RF is constructed with RG62 cable and the impedance is 93 Ohm. PE34532-12 BNC male to alligator clip test equipment lead using RG62 cable has a 12 inch length. Pasternack BNC to alligator RG62 very low frequency cable test equipment lead is part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. Our test equipment lead with BNC to alligator connectors and RG62 cable is in-stock and Pasternack is where to buy your breakout test lead cable for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Custom low frequency equipment test lead cable assemblies can be built and shipped quickly from our Irvine, CA location in the United States.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER