Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE1659

100 MHz to 110 GHz Ultra-Wide Ba
$ 15,041.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1659.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PE1659 provided by its distributors.

100 MHz to 110 GHz Ultra-Wide Ba
100 MHz to 110 GHz Ultra-Wide Band Kelvin Bias Tee 1.0 mm(f) input, 1.0 mm(m) output, SMC(m) bias Rated to 400 mA and 16V Volts DC
Key Specifications, RF Port Connector Series: 1.0mm, DC Port Connector Series: SMC, Minimum Frequency: 100 MHz, Maximum Frequency: 110 GHz, Maximum Voltage: 16 Volts, Maximum DC Current: 0.4 Amps. 100 MHz to 110 GHz Ultra-Wide Band Bias Tee 1.0mm(f) input, 1.0mm(m) output, SMC(m) bias Rated to 0.4 Amps and 16 Volts DC. PE1659 bias tee (also called bias T) has an 1.0mm connector RF port that is female gender. This Pasternack female 1.0mm bias tee design is rated for a minimum frequency of 100 MHz and a maximum frequency of 110 GHz. Our RF coaxial bias tee has a smc DC port connector with a female gender. This 1.0mm bias tee / T is rated for a max. DC voltage of 16 Volts and a max. current of 0.4 Amps. The PE1659 bias T with 1.0mm connector series for RF port is designed with a maximum VSWR of. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial 1.0mm bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER