Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE1657

0.5 GHz to 2 GHz, N Type High Currnet Bias Tee, Rated 7 Amps and 100 Volts, DC Pin
$ 1,241.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1657.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PE1657 provided by its distributors.

0.5 GHz to 2 GHz, N Type High Currnet Bias Tee, Rated 7 Amps and 100 Volts, DC Pin
0.5 GHz to 2 GHz, N Type High Cu
Key Specifications, RF Port Connector Series: N, DC Port Connector Series: DC, Minimum Frequency: 500 MHz, Maximum Frequency: 2 GHz, RF Port Maximum VSWR: 1.4:1, Maximum Voltage: 100 Volts, Maximum DC Current: 7,000 mA. 0.5 GHz to 2 GHz, N Type High Currnet Bias Tee, Rated 7 Amps and 100 Volts, DC Pin. PE1657 bias tee (also called bias T) has a type N connector RF port that is male gender. This broadband bias tee is available with 50 Ohm RF/DC port connector impedance. This Pasternack male type N bias tee design is rated for a minimum frequency of 500 MHz and a maximum frequency of 2 GHz. Our RF coaxial bias tee has a type N DC port connector with a male gender. This type N bias tee / T is rated for a max. DC voltage of 100 Volts and a max. current of 7,000 mA. The PE1657 bias T with type N connector series for RF port is designed with a maximum VSWR of 1.4:1 and a RF to bias isolation typical of 30 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial N type bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts. The Pasternack's PE1657 bias tee, a three-port network, is used to adjust the DC bias point of some electrical components without affecting other components. The Pasternack's PE1657 broadband bias tee from Pasternack operates at temperature ranging from -55°C to 105°C. Our N type high-reliability bias tee is generally used to insert DC power into an AC signal to power remote antenna amplifiers or other devices. The PE1657 N type bias tee has typical and maximum insertion loss of 0.2 dB and 0.5 dB respectively. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with N type RF port is ready to buy and be shipped worldwide. For further information on similar products, our expert technical support and trained sales team can get you to the perfect bias tee as per your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER