Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE1617

250 MHz to 2.5 GHz SMA Bias Tee Rated to 7000 mA and 100 Volts DC
$ 1,065.352
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1617.

RFMW

Datasheet3 pages6 years ago

Descriptions

Descriptions of Pasternack PE1617 provided by its distributors.

250 MHz to 2.5 GHz SMA Bias Tee Rated to 7000 mA and 100 Volts DC
Key Specifications, RF Port Connector Series: SMA, DC Port Connector Series: Solder Pin, Minimum Frequency: 250 MHz, Maximum Frequency: 2.5 GHz, Maximum Voltage: 100 Volts, Maximum DC Current: 7,000 mA. 250 MHz to 2.5 GHz SMA Bias Tee Rated to 7000 mA and 100 Volts DC. PE1617 bias tee (also called bias T) has an SMA connector RF port that is female gender. This Pasternack female SMA bias tee design is rated for a minimum frequency of 250 MHz and a maximum frequency of 2.5 GHz. Our RF coaxial bias tee has a solder pin DC port connector with a female gender. This SMA bias tee / T is rated for a max. DC voltage of 100 Volts and a max. current of 7,000 mA. The PE1617 bias T with SMA connector series for RF port is designed with a maximum VSWR of and a RF to bias isolation minimum of 20 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial SMA bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER