Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE1615

10 MHz to 6 GHz SMA Bias Tee Rated to 2500 mA and 100 Volts DC
$ 669.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1615.

Pasternack

Datasheet3 pages13 years ago

RFMW

Inventory History

3 month trend:
+159%

Descriptions

Descriptions of Pasternack PE1615 provided by its distributors.

10 MHz to 6 GHz SMA Bias Tee Rated to 2500 mA and 100 Volts DC
10 MHz to 6 GHz SMA Bias Tee Rat
Key Specifications, RF Port Connector Series: SMA, DC Port Connector Series: Solder Pin, Minimum Frequency: 10 MHz, Maximum Frequency: 6 GHz, RF Port Maximum VSWR: 1.5:1, Maximum Voltage: 100 Volts, Maximum DC Current: 2,500 mA. 10 MHz to 6 GHz SMA Bias Tee Rated to 2500 mA and 100 Volts DC. PE1615 bias tee (also called bias T) has an SMA connector RF port that is female gender. This Pasternack female SMA bias tee design is rated for a minimum frequency of 10 MHz and a maximum frequency of 6 GHz. Our RF coaxial bias tee has a solder pin DC port connector with a female gender. This SMA bias tee / T is rated for a max. DC voltage of 100 Volts and a max. current of 2,500 mA. The PE1615 bias T with SMA connector series for RF port is designed with a maximum VSWR of 1.5:1 and a RF to bias isolation typical of 30 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial SMA bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER