Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE1614

10 MHz to 4 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC
$ 710.759
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1614.

Pasternack

Datasheet4 pages4 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE1614 provided by its distributors.

10 MHz to 4 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC
Key Specifications, RF Port Connector Series: N, DC Port Connector Series: Solder Pin, Minimum Frequency: 10 MHz, Maximum Frequency: 4 GHz, RF Port Maximum VSWR: 1.5:1, Maximum Voltage: 100 Volts, Maximum DC Current: 2,500 mA. 10 MHz to 4 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC. PE1614 bias tee (also called bias T) has an type N connector RF port that is female gender. This Pasternack female type N bias tee design is rated for a minimum frequency of 10 MHz and a maximum frequency of 4 GHz. Our RF coaxial bias tee has a solder pin DC port connector with a female gender. This type N bias tee / T is rated for a max. DC voltage of 100 Volts and a max. current of 2,500 mA. The PE1614 bias T with N type connector series for RF port is designed with a maximum VSWR of 1.5:1 and a RF to bias isolation typical of 30 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial type N bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER