Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE15A3007

600 mW Psat, 100 MHz to 12 GHz, Medium Power Broadband Amplifier, 18 dB Gain, 33 dBm IP3, 3 dB NF, SMA
$ 2,284.772
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A3007.

RFMW

Datasheet5 pages12 years ago

Descriptions

Descriptions of Pasternack PE15A3007 provided by its distributors.

600 mW Psat, 100 MHz to 12 GHz, Medium Power Broadband Amplifier, 18 dB Gain, 33 dBm IP3, 3 dB NF, SMA
600 mW Psat, 100 MHz to 12 GHz,
Key Specifications, Power Output: 28 dBm Psat, Frequency, Min: 100 MHz, Frequency, Max: 12 GHz, Gain, Min: 16 dB, Gain, Typical: 18 dB, Gain Flatness: 1 dB, Noise Figure, Max: 5 dB, 3rd Intercept Point: 33 dB, RF Input VSWR Max: 1.8:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 600 mW Psat, 100 MHz to 12 GHz, Medium Power Broadband Amplifier, 18 dB Gain, 33 dBm IP3, 3 dB NF, SMA. PE15A3007 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband amplifier has wide-band capability with a minimum frequency of 100 MHz and maximum frequency of 12 GHz. The minimum gain of this broad-band radio frequency amplifier is 16 dB with a typical gain of 18 dB. Pasternack broadband amplifier PE15A3007 is rated at 28 dBm Psat, 1.8:1 input VSWR maximum and 2:1 output VSWR max. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER