What’s new: Find the right parts faster with our redesigned experience

Learn more

Parmar R1008HP500P25

CAP, 50µF, 250VAC, 10%, PP; Capacitance: 50µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP (Polypropylene);...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for R1008HP500P25. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Parmar R1008HP500P25.

Newark

Datasheet56 pages16 years ago

Related Parts

PanasonicEZP-E50506MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
PanasonicEZP-E80506MTA
Cap Film 50uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0063 Ohm 85C Package
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
DC-LINK capacito
50¦ÌF ¡À10% 37.5mm 450V 2.9m¦¸ 41.5mm*35mm*50mm
PanasonicEZPE80556MTA
Cap Film 55uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0059 Ohm 85C Package

Descriptions

Descriptions of Parmar R1008HP500P25 provided by its distributors.

CAP, 50µF, 250VAC, 10%, PP; Capacitance: 50µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded;
CAPACITOR, 50UF, 250V; Capacitance:50µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:250V AC; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Capacitor Mounting:Through Hole; Dielectric Material:Polypropylene; No. of Pins:2; Terminal Type:Radial Leaded; Voltage Rating V AC:250V

Manufacturer Aliases

Parmar has several brands around the world that distributors may use as alternate names. Parmar may also be known as the following names:

  • Parmar / venture Lightning
  • Parmar Ignitor