Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Parallax P8X32A-Q44

Parallax Inc P8X32A-Q44, 32 Bit P8X32A Microcontroller, 80MHZ, 64 Kb Rom, 44-PIN LQFP
$ 10.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Parallax P8X32A-Q44.

Upverter

Datasheet0 pages0 years ago

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
+0.17%

CAD Models

Download Parallax P8X32A-Q44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25

Related Parts

IC MCU 8BIT 32KB FLASH 44VQFP 80C51 89C Microcontroller IC 8-Bit 60MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
NXP SemiconductorsMC56F82726VLF
MCU 32-bit MPC56xx 56800 EX RISC 32KB Flash 3.3V 48-Pin LQFP Tray
IC MCU 8BIT 32KB FLASH 44VQFP 80C51 89C Microcontroller IC 8-Bit 60MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
STMicroelectronicsSTM32F103C6T6A
STM32F103C6T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,32 KB FLASH,48-PIN LQFP
NXP SemiconductorsLPC1343FBD48,151
Entry-Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core
STMicroelectronicsSTM32F103C6T7A
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Frame

Descriptions

Descriptions of Parallax P8X32A-Q44 provided by its distributors.

PARALLAX INC P8X32A-Q44,32BIT P8X32A MICROCONTROLLER,80MHZ,64 KB ROM,44-PIN LQFP
MCU Propeller RISC 64KB ROM 3.3 Volt 44-Pin LQFP Tray
MCU, 32BIT, 80MHZ, QFP-44; Product Range: -; Architecture: -; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 32KB; RAM Memory Size: 32KB; No. of Pins: 44Pins; MCU Case Style: QFP; No. of I/O's: 32I/O's; Embedded Inter
Number of Programmable I/Os = 32 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = QFP / Pins = 44 / Mounting Type = SMD / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

Parallax has several brands around the world that distributors may use as alternate names. Parallax may also be known as the following names:

  • Parallax Inc
  • PARALLAX INC (VA)
  • Parallax Incorporated
  • PARALLA
  • PARALLAX POWER SUPPL
  • PARALLAX SOFTWA
  • PARALLAX POWER COMPONENTS LLC