Panjit US1D_R1_00001

Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
$ 0.079
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit US1D_R1_00001.

LCSC

Datasheet0 pages0 years ago

IHS

Inventory History

3 month trend:
+34.75%

CAD Models

Download Panjit US1D_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.116
$ 0.116
Stock
693,626
1,379,012
1,379,012
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Panjit US1D_R1_00001 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
1V@1A 50ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
SMA, ULTRA / Diode Standard 200 V 1A Surface Mount SMA (DO-214AC)
Discrete Diode 200V 30A 50ns 1μA 1A US-1D SMD 5.28mm L
Ultra Fast Recovery Rectifier 1A 2-Pin DO-214AC T/R
Rectifiers; PANJIT; US1D_R1_00001; Surface Mount; 1 A; 200 V; Single
Diode Switching 200V 1A 2-Pin SMA T/R
200V, Ultra Fast Recovery Rectifiers, SMA, 1A 1800-PK
SURFACE MOUNT ULTRA FAST RECTIFIER
DIODE STANDARD 200V 1A DO214AC

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1D-R1-00001
  • US1DR100001