What’s new: Find the right parts faster with our redesigned experience

Learn more

Panjit SS14_R1_00001

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit SS14_R1_00001.

IHS

Datasheet5 pages7 years ago

LCSC

Inventory History

3 month trend:
+19.55%

CAD Models

Download Panjit SS14_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.038
Stock
1,278,911
680,736
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SMA
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Panjit SS14_R1_00001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 500 mV
SMA, SKY / Diode Schottky 40 V 1A Surface Mount SMA (DO-214AC)
Rectifier Diodes & Bridges; SS14_R1_00001; PANJIT
40V 500mV@1A 1A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS
Diode Schottky 40V 1A 2-Pin SMA T/R
40V 30A 200μA 1A Freestanding SMA(DO-214AC) SMD mount
40V, Schottky, SMA, 1A 1800-PK

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS14-R1-00001
  • SS14R100001