Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panjit SB540_AY_10001

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit SB540_AY_10001.

IHS

Datasheet4 pages10 years ago

LCSC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.162
$ 0.162
Stock
171,570
208,974
208,974
Authorized Distributors
2
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
550 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
5 A
5 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-04-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Panjit SB540_AY_10001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
TVS Diode 40V 150A 200μA 5A DO-201-AD
40V 550mV@5A 5A DO-201AD Schottky Diodes ROHS
DO 201/5A/40V/Schottky Rect./Ax./

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB540 _AY _10001
  • SB540-AY-10001
  • SB540AY10001