Panjit SB360_AY_10001

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD,
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit SB360_AY_10001.

IHS

Datasheet4 pages10 years ago

LCSC

Inventory History

3 month trend:
-2.25%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.246
$ 0.246
Stock
130,586
309,062
309,062
Authorized Distributors
2
6
6
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
-
0603
0603
Forward Voltage
750 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
600 µA
600 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Panjit SB360_AY_10001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD,
Rectifier Diodes & Bridges; SB360_AY_10001; PANJIT; 100 µA; 80 A; 750 mV; 3 A
LOW VF SCHOTTKY BARRIER RECTIFIER
60V 750mV@3A 3A DO-201AD Schottky Diodes ROHS
40V, Schottky, DO-201AD, 3A 1250-PK

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB360 _AY _10001