Panjit LL4148_R1_10001

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit LL4148_R1_10001.

IHS

Datasheet5 pages10 years ago

LCSC

Inventory History

3 month trend:
+78.78%

CAD Models

Download Panjit LL4148_R1_10001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.025
$ 0.025
Stock
4,258,908
38,579,369
38,579,369
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2012-05-08
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Panjit LL4148_R1_10001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diodes & Bridges; LL4148_R1_10001; PANJIT; 10 mA; 2; 75 V; 5 µA
100V -65¡Í~+175¡Í@(Tj) 500mW Single 1V@10mA 4ns 100Ã×A@100V 150mA LL-34 Switching Diode ROHS
75V 500mA 4ns 5μA 150mA Single Diode LL-34 SMD mount 1.6mm(height)
Diodes - General Purpose, Power, Switching FAST SWITCHING SURFACE MOUNT DIODES
SMD-Si-Diode 75V 150mA Minimelf
Fast Switching Diode 150mA 2-Pin Min Melf T/R

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL4148 _R1 _10001
  • LL4148-R1-10001
  • LL4148R110001