Panjit GS1J_R1_00001

Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit GS1J_R1_00001.

LCSC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.68%

CAD Models

Download Panjit GS1J_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.045
Stock
138,400
56,331
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Panjit GS1J_R1_00001 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Rectifier Diodes & Bridges; GS1J_R1_00001; PANJIT; 1 µA; 1 A; 2; 30 A
SMA, GENERAL / Diode Standard 600 V 1A Surface Mount SMA (DO-214AC)
1A Single 1Ã×A@600V 600V 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
600V, General Purpose Rectifiers, SMA, 1A 1800-PK
DIODE STANDARD 600V 1A DO214AC
SMA/1A/600V/Gen.Purp. Rect./SMD/GP
35A 1μA 1A SMA(DO-214AC) SMD mount

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS1J-R1-00001
  • GS1JR100001