What’s new: Find the right parts faster with our redesigned experience

Learn more

Panjit BAT54S_R1_00001

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BAT54S_R1_00001.

IHS

Datasheet0 pages0 years ago

TECHDesign

Inventory History

3 month trend:
-40.28%

CAD Models

Download Panjit BAT54S_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.034
Stock
964,433
189,289
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23
-
Forward Voltage
320 mV
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Panjit BAT54S_R1_00001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R
SOT-23, SKY / Diode Array 1 Pair Series Connection Schottky 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23/0.2A/10.0pF/30V/Schottky Diode/DD
30V 600mA 200mA seriesconnected,centertap,2elements SOT-23
DIODE ARR SCHOTT 30V 200MA SOT23
30V, Schottky, SOT-23, 0.2A 3000-PK
SOT-23 0.2A 10PF 30V SCHTKY DD
SMT Small Signal Dual Schottky Barrier

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54S _R1 _00001
  • BAT54S-R1-00001
  • BAT54SR100001