Panjit BAS19_R1_00001

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BAS19_R1_00001.

IHS

Datasheet5 pages8 years ago

Inventory History

3 month trend:
-5.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.037
$ 0.166
Stock
74,962
6,325,992
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Panjit BAS19_R1_00001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
SOT 23/350mW/50ns/120V/Switching Diode/single
120V, Small Signal Switching Diodes, SOT-23, 2.5A 3000-PK
DIODE GEN PURP 100V 200MA SOT23
MOSFET, 2.5A, 50ns, 1μA, 200mA, SOT-23, SMD

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS19 _R1 _00001
  • BAS19-R1-00001