Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit WS50-75-C

Cable Management, Wire Clip Standoff Nylon 6/6 Natural Through Hole 11.9mm
$ 0.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WS50-75-C.

Sager Electronics

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitWS75-75-M
Cable Mounting & Accessories Wire Standoff Push Mount 75
PanduitWS35-50-C
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Push Barb 8.9mm
PanduitWS25-75-C
Wire Standoff, Push Mount, .25" (6.4Mm) Rohs Compliant: Yes |Panduit WS25-75-C

Descriptions

Descriptions of Panduit WS50-75-C provided by its distributors.

Cable Management, Wire Clip Standoff Nylon 6/6 Natural Through Hole 11.9mm
Cable Mounting & Accessories Wire Stdoff Push Mnt .50 (12.7mm
Wire Standoff, Push Mount, .50" (12.7Mm Rohs Compliant: Yes |Panduit WS50-75-C
Panduit WS50-75-C Wire standoff, push barb mount, .50" (12.7mm) bundle, .75" (19.1mm) standoff height, natural. Wire Standoff, Push Mount, .50" (12.7mm
CLIP, WIRE STANDOFF; External Length / Height:19.1mm; Width, External:5.6mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:4.7mm; Accessory Type:Cable Tie Mount; Max Cable Diameter:11.9mm; Max Panel Thickness:2mm; Pack Size:100

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN