Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM2S8-C71

Panduit TM2S8-C71 Cable Tie Mount, Screw-On, 0.64"x0.43", Peek, Translucent Brown, 100/Pack
$ 2.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S8-C71.

Sager Electronics

Datasheet1 page13 years ago

Newark

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+203%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit TM2S8-C71 provided by its distributors.

Panduit TM2S8-C71 Cable Tie Mount, Screw-On, 0.64"x0.43", Peek, Translucent Brown, 100/Pack
Cable Tie Mounting Screw 0.18 in Hole Translucent Brown Polyetheretherketone
Cable Accessories Cable Tie Mount Polyetheretherketone Brown Pack
Cable Tie Mounts CABLE TIE MOUNT .636 X .427 X .278
The cable tie mount in translucent brown is applied with a 8 (M4) screw. It is made of PEEK material for indoor and outdoor high temperature environments. It comes in packages of 100.
TIE MOUNT, HI TEMP, M4, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.7mm; Mount Colour: Brown; Mount Material: PEEK (Polyetheretherketone); Length: 10.8mm; Width: 16.2mm; Height: 7.1mm; Product Range: -; SVHC: No SVHC (1
Panduit TM2S8-C71 Screw Applied Cable Tie Mounts are designed for high temperature and harsh chemical environments where the material is required to withstand chemical or radiation exposure. These mounts can be used with Miniature, Intermediate and Standa
Width mm = 50.3 / Hole Diameter mm = 4 / Length mm = 16.2 / Operating Temperature Max. °C = 260 / Operating Temperature Min. °C = -60 / Mount Material = PEEK / Mount Fixing Type = Screw / Mount Colour = Brown / Height mm = 7.1

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S8C71