Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM2S8-C186

Cable Accessories Cable Tie Mount Metal Impregnated Polypropylene Dark Blue

$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S8-C186.

Newark

Datasheet192 pages21 years ago

Master Electronics

element14

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit TM2S8-C186 provided by its distributors.

Cable Accessories Cable Tie Mount Metal Impregnated Polypropylene Dark Blue
CABLE TIE MOUNT, #8 (M4) SCREW, 43"W, BLUE METAL-DETECTABLE POLYPROPYLENE
Panduit TM2S8-C186 Cable Tie Mount, Metal Detect, Screw-On, 0.63"x0.43", PP, Dark Blue, 100/Pack
PANDUIT TM2S8-C186 Cable Tie Mount, Metal Detectable Polypr
Cable Tie Mounts Cbl Tie Mnt Metal Detectable Polypr
Panduit Cable Tie Mount, Metal Detectable Polypr Pan-Ty® cable tie mount, metal detectable polypropylene, used with cable ties miniature, intermediate, standard, #8 screw (M4), .63" (16mm) length, dar
MOUNT, CABLE TIE, 16MM, M4, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 8.3mm; Mount Colour: Blue; Mount Material: PP (Polypropylene); Length: 16mm; Width: 10.7mm; Height: 7mm; Product Range: -; SVHC: No SVHC (17-Dec-2015
The Pan-Ty cable tie mount in dark blue is used with miniature intermediate and standard cross section cable ties and applied with a 8 (M4) screw. It is 0.43 (10.8 mm) wide and made of metal-detectable polypropylene for indoor environments. It comes in
Hole Diameter mm = 4 / Mount Fixing Type = Screw / Mount Colour = Blue / Mount Material = Polypropylene / Width mm = 50.3 / Operating Temperature Max. °C = 115 / Length mm = 16 / Operating Temperature Min. °C = -40 / Height mm = 7
Panduit TM2S8-C186 Metal Detectable screw applied cable mounts allow identification by metal detection equipment to help meet food, beverage, and pharmaceutical safety standards. The mounts provide maximum stability and keep cables bundle close to mountin

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S8-C186.
  • TM2S8C186