Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit T70CIW8

Wire Ducting & Raceways 8' COVER OFF-WHITE Sold per foot

$ 4.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T70CIW8.

Master Electronics

Datasheet1 page21 years ago
Datasheet3 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-14.59%

Related Parts

PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
PanduitC1.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT 1.5WX6ft Sold/foot

Descriptions

Descriptions of Panduit T70CIW8 provided by its distributors.

Wire Ducting & Raceways 8' COVER OFF-WHITE Sold per foot
Wiring Ducts Solid Wall Rectangular with Cover Polyvinyl Chloride Off White
Cable Accessories Power Rated Raceway Cover Polyvinyl Chloride Off White
Base Raceway, T-70 Series, 2.76 in W, 0.36 in H, 8 ft L, Off White
Panduit T70CIW8 T-70 Surface Raceway Cover, PVC, 8'L, Off White
Panduit T70CIW8 T-70, TG-70, or Twin-70 raceway cover, 8 foot length. T-70 / TG-70 / Twin-70 Power Rated Multi
Cable Wiring Ducts or Accessories 8' COVER OFF-WHITE
Replacement Cover, Pvc, Off White; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Off White; External Length:1.82M; External Width:2.76"; External Height:0.36"; Product Range:Pan-Way T-70 Series Rohs Compliant: Yes |Panduit T70CIW8

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN