What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit T25N-C0

Network Cable Wiring Accessories SPIRAL WRAP 1/4 100' BLACK NYLON 6.6

$ 204.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T25N-C0.

Sager Electronics

Datasheet192 pages21 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit T25N-C0 provided by its distributors.

Network Cable Wiring Accessories SPIRAL WRAP 1/4 100' BLACK NYLON 6.6
Spiral Wrap offers abrasion protection for wires cables hoses and tubing .25 (6.3mm) x 100 weather resistant nylon 6.6 black.
SPIRAL WRAP, NYLON 6.6, 30.5M, BLACK; Ex; SPIRAL WRAP, NYLON 6.6, 30.5M, BLACK; External Diameter - Imperial: 0.25"; External Diameter - Metric: 6.4mm; Wrap Material: Nylon 6 (Polyamide 6); Wrap Color: Black; Reel Length (Im
The T25N-C0 Nylon Spiral Wrap provides continuous abrasion protection for wires, cables, and tubing. The spiral wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts. Lightweight, flexible, durable protection allows f

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN