What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit STP6X6BL

Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C

$ 29.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP6X6BL.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 29.627
$ 28.64
Stock
0
79
Authorized Distributors
6
6
Wire/Cable Type
Twisted Pair
Twisted Pair
Gender
Male
Male
Connector Type A
-
-
Connector Type B
-
-
Current Rating
-
-
Wire/Cable Gauge
24 AWG
24 AWG
Cable Length
1.829 m
1.829 m
Shielding
Shielded
Shielded

Supply Chain

Introduction Date2007-05-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit STP6X6BL provided by its distributors.

Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C
Cable Assembly STP 1.82m 26AWG Modular Plug to Modular Plug PL-PL
Wire And Cable, 8 Conductor(s), 24AWG, Communication Cable
PANDUIT STP6X6BL TX6A CAT6A SHIELDED PATCH CORD,RJ45-RJ45 T568A/B LSZH,BLACK 6
Plug Bulk Cable Male Modular Cable 1.82m
Panduit 10GIG CAT6A STP BLACK PATCH CORD - 6FT
CU Patch Crd,Cat 6A,S/FTP,6ft,BL

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN