Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit SE50PS-CLR0

Braided Cable Sleeve, 1/2 in Inside Dia., 1/2 in Max Bundle Dia., 150 ft, Black
$ 451.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE50PS-CLR0.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.61%

Supply Chain

Introduction Date2024-06-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit SE50PS-CLR0 provided by its distributors.

Braided Cable Sleeve, 1/2 in Inside Dia., 1/2 in Max Bundle Dia., 150 ft, Black
BRAIDED SLEEVE, 12.7MM, PET, 45.7M; Sleeving / Tubing Type: Expandable Braided; Sleeving Material: PET (Polyethylene Terephthalate); Sleeving Colour: Black; Internal Diameter: 12.7mm; Length - Metric: 45.7 67Y6201
The SE50PS-CLR0 Pan-Wrap Braided Sleeving allows for installation after wire or cable is routed and terminated. Ideal for applications where re-entry is required and provides continuous abrasion resistance for wires, cables, and tubing. The lightweight, d

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN