Panduit SCL600-6

Splice Butt; Compression; Copper; 35kV; Long Barrel; 600 MCM
$ 41.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SCL600-6.

Newark

Datasheet1 page7 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
TE Connectivity1-321898-0
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Automotive Loose
PanduitLCA1-14-E
CONN TERM RECT LUG 1 AWG #1/4 / Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
PanduitLCA1-38-E
Lug Terminal 1AWG Copper Green 50.54mm Electro Tin
PanduitLCA1-56-E
Cap Film 470pF 1600V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk
TE Connectivity1-321897-3
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece

Descriptions

Descriptions of Panduit SCL600-6 provided by its distributors.

Splice Butt; Compression; Copper; 35kV; Long Barrel; 600 MCM
Splice Terminal 139.7mm 30.14mm Tin
Crimp Wire Connector, 600 kcmil Max, Green, 35 kV
Panduit SCL600-6 Copper butt splice, long barrel, 600 kcmil cable. Copper Compression Butt Splice, Long Bar
Panduit Sales Corp CubuttspliceLong600Kcmilpkg6
Terminals COPP COMPR BUTT SPLICE LONG BRL
Pan-Lug SCL600-6 Compression Connectors
Panduit BUTT SPLCIE LONG BARREL COPPER
CONN SPLICE 600MCM CRIMP PAN-LUG
Terminal, Butt Splice, 600Kcmil, Uninsul; Insulator Colour:-; Product Range:Pan-Lug Scl Series; Wire Size Awg Min:-; Wire Size Awg Max:-; Conductor Area Csa:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCL600-6

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN