Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S8-56R-T

Ring Terminal, 5/16 in Stud Size, 8 AWG, Bare Insulated, Bare, 200 PK
$ 0.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S8-56R-T.

IHS

Datasheet1 page4 years ago

Farnell

Master Electronics

Mouser

Inventory History

3 month trend:
+184%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2022-01-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-10-31

Related Parts

PanduitS8-14R-T
Panduit Pan-Term Ring Terminal; #8; 1/4" Stud; Non-Insulated; 200 ct.
PanduitS8-10R-T
Tubular Ring Terminal, 8 AWG, #10 stud size, non-insulated | Panduit S8-10R-T.
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
PanduitS8-38R-T
Tubular Ring Terminal 8 Awg, 3/8" Stud Size, Non-Insulated Rohs Compliant: Yes
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Plated, Mylar Tape Carrier
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Mylar Tape Carrier

Descriptions

Descriptions of Panduit S8-56R-T provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 8 AWG, Bare Insulated, Bare, 200 PK
Terminal, Ring Tongue, M8, 8Awg, Uninsul; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Product Range:S Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit S8-56R-T
Panduit Sales Corp TubringtermNonins8Awg5/16Studpk200
Uninsulated Terminals #8 5/16 RING TERM
Pan-Lug S8-56R-T Loose Piece Ring Termi
Tubular 8AWG Copper 33.02mm Tin Box
CONN RING FLAT 8AWG #5/16 CRIMP

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8-56R-T.