Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S100X125YAJ

Laser/Ink Jet Self-Laminating Label 1.00x0.38in. Print Area 1.000in. W x 1.250in. L White

$ 251.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X125YAJ.

Master Electronics

Datasheet2 pages15 years ago
Datasheet1 page0 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.75%

Related Parts

HellermannTytonTAG9L-105
HellermannTyton TAG9L-105 Laser Print Label, 1x.75x2.25", 28 Per Sheet, PET, White, 1000/Pkg
HellermannTytonTAG51L-105
HellermannTyton TAG51L-105 Laser Tag Label, 1x.35x.75", 84 Per Sheet, PET, White, 5000/Pkg
TE ConnectivityF57577-000
Labels Dot Matrix Printable Label Polyester White 25.4x9.5mm
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 101.6mm, PET (Polyester), White
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 57.2mm, PET (Polyester), White
PanduitLJSL6-Y3-1
Panduit Laser/Ink Jet Self-Lam GMY6 Polyester Label, 1 in x 3.170 in, Clear/White 1000/PK

Descriptions

Descriptions of Panduit S100X125YAJ provided by its distributors.

Laser/Ink Jet Self-Laminating Label 1.00x0.38in. Print Area 1.000in. W x 1.250in. L White
SELF-LAMINATING CABLE ID MARKERS,25.4MM W; Marker Type:Self Laminating; Legend:-; Marker Dimensions:25.4mm x 31.75mm; Marker Material:PET (Polyester); Legend Colour:-; Marker Colour:White; Product Range:-; Accessory Type
Self-Laminating Cable Id Markers,25.4Mm W; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:25.4Mm X 31.75Mm; Material Del Marcador:Pet (Polyester); Leyenda:-; Color De Leyenda:Blanco; Marcador, Color:White; Altura:31.8Mm |Panduit S100X125YAJ
The S100X125YAJ Laser/Inkjet Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with improv
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11 (203.2 x 292.1 mm) sheets with 7 labels per row and 56 labels per sheet. The label has a white colored print-on area 0.38 (9.7 mm) high for Cat. 3 UTP / 12 -

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S100X125YAJ.