Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S100X075YAJ

Self-Laminating Label 0.250 in. H Print Area 1.000 in. W x 0.750 in. L Label Polyester White
$ 155.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X075YAJ.

element14 APAC

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-21.13%

Supply Chain

Introduction Date2017-11-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemWP-318064-10-9
Raychem;Printers WP 1.25/.25" LABEL PRICE PER LABEL;D41432-000 | TE Connectivity WP-318064-10-9
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 101.6mm, PET (Polyester), White
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 57.2mm, PET (Polyester), White
PanduitLJSL6-Y3-1
Panduit Laser/Ink Jet Self-Lam GMY6 Polyester Label, 1 in x 3.170 in, Clear/White 1000/PK
TE ConnectivityF57577-000
Labels Dot Matrix Printable Label Polyester White 25.4x9.5mm
TE Connectivity / RaychemWP-229064-10-9
Raychem;Printers WP .9/.25" LABEL PRICE PER LABEL;F71606-000 | TE Connectivity WP-229064-10-9

Descriptions

Descriptions of Panduit S100X075YAJ provided by its distributors.

Self-Laminating Label 0.250 in. H Print Area 1.000 in. W x 0.750 in. L Label Polyester White
Panduit S100X075YAJ Self-Laminating Label, 1"x.75", Polyester, White, 2500 Labels
Laser, poly, slflm,1"wx.75"lx.25"h, wh2500; |Panduit S100X075YAJ
Wire Labels & Markers LASER SELF-LAM LABELS
LASER/INKJET, SELF-LAM LABEL, POLYESTER, 1" W X .75" L, CLEAR/WHITE
Labels Laser Printable Label Polyester White 19.05x25.4mm
Panduit Sales Corp LaserPolySlflm1inWx75inLx25inHWh2500
Cable Markers Printable Adhesive Polyester White
Panduit WHITE PRINT-ON AREA, POLYESTER LABEL.
Wraparound Label, White, 1 in W, PK2500
S100X075YAJ Self-Lam, Polyester, White,
Cable Accessories Label Polyester
LABEL SELF LAMINATING WHT 91/SHT
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11 (203.2 x 292.1 mm) sheets with 7 labels per row and 91 labels per sheet. The label has a white colored print-on area 0.25 (6.4 mm) high for 18 - 14 AWG wires
The S100X075YAJ Laser/Inkjet Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with improv

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN