Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S075X150YAJ

Self-Laminating Label 0.500 in. H Print Area 0.750 in. W x 1.500 in. L Label Polyester White

$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S075X150YAJ.

Sager Electronics

Datasheet2 pages15 years ago
Datasheet2 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit S075X150YAJ provided by its distributors.

Self-Laminating Label 0.500 in. H Print Area 0.750 in. W x 1.500 in. L Label Polyester White
WIRE MARKER, PET, 19.1MMX 38.1MM, WHITE; Marker Type: Self Laminating; Legend: Blank (No Legend); Marker Dimensions: 19.1mmx 38.1mm; Marker Material: PET (Polyester); Legend Colour: -; Marker Colour: White; Product Range: -; SV
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11 (203.2 x 292.1 mm) sheets with 9 labels per row and 54 labels per sheet. The label has a white colored print-on area 0.5 (12.7 mm) high for Category 5e UTP Ca
Panduit S075X150YAJ Laser/ink jet self-laminating label, 0.75" W x 1.50" L, Cat. 5e UTP / Cat. 6 UTP / Cat. 6e UTP / Cat. 5e FTP / 10 - 6 AWG, white print-on area, polyester, clear/white, 9 labels/row, 54 labels/sheet, 2500 pc. package quantity. Laser/Inkjet, Self-Lam Label, Polyester,

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN