Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S050X075YAJ

Self-Laminating Label 0.250 in. H Print Area 0.500 in. W x 0.750 in. L Label Polyester White
$ 269.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S050X075YAJ.

Sager Electronics

Datasheet2 pages15 years ago
Datasheet3 pages10 years ago

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+376%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemWP-127111-10-9
Labels Thermal Transfer Printable Label Polyester White 12.7x11.1mm
Label Component; Thermal Transfer; Polyester; White; 0.50 x 0.44 in.
TE Connectivity / RaychemWP-254127-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 25.4x12.7mm
TE Connectivity / RaychemMV-127127-10-8A
Labels And Industrial Warning Signs Mv .; |Te Connectivity MV-127127-10-8A
PanduitLJSL1-Y3-5
Laser/Ink Jet Self-Laminating Label 0.50x0.34in. Print Area 0.500in. W x 0.750in. L White
PanduitLJSL2-Y3-5
Laser/Ink Jet Self-Laminating Label 0.50x0.50in. Print Area 0.500in. W x 1.500in. L White

Descriptions

Descriptions of Panduit S050X075YAJ provided by its distributors.

Self-Laminating Label 0.250 in. H Print Area 0.500 in. W x 0.750 in. L Label Polyester White
SELF LAMINATING CABLE ID MARKERS; Marker Type:Self Laminating; Legend:-; Marker Dimensions:12.7mm x 19.05mm; Marker Material:PET (Polyester); Legend Colour:-; Marker Colour:White; Product Range:-; Accessory Type:Label; H
Self Laminating Cable Id Markers; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:12.7Mm X 19.05Mm; Material Del Marcador:Pet (Polyester); Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White; Altura:19.1Mm |Panduit S050X075YAJ
The S050X075YAJ Laser/Inkjet Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with improv

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S050X075YAJ.