Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit R4PCN79

Wire Ducting & Raceways 79 4 Post Rack with Cage Nut Rails
$ 1,931.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit R4PCN79.

Master Electronics

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+367%

Supply Chain

Introduction Date2024-10-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit R4PCN79 provided by its distributors.

Wire Ducting & Raceways 79 4 Post Rack with Cage Nut Rails
4 Post Cable Management Rack - Rack - black - 42U
4-Post Rack, 42RU, 30 in. Deep, Cage Nut
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front a
Rack, 4 Post, 42U, Steel, Black; Enclosure Material:Steel; Body Color:Black; External Height - Metric:2.006M; External Width - Metric:591Mm; External Depth - Metric:762Mm; External Height - Imperial:79"; External Depth - Imperial:30"rohs Compliant: Yes |Panduit R4PCN79

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN