Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit R100X150V1C

White print-on area 10 6 AWG wire/cable Cat. 5e/6/6e UTP and Cat. 5e FTP cable 100/cassette.
$ 89.478
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit R100X150V1C.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.95%

Supply Chain

Introduction Date2016-01-13

Descriptions

Descriptions of Panduit R100X150V1C provided by its distributors.

White print-on area 10 6 AWG wire/cable Cat. 5e/6/6e UTP and Cat. 5e FTP cable 100/cassette.
LABEL, CASS, TURN-TELL, 25.4X38.1MM; Marker Type: Thermal Transfer; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: L
The R100X150V1C Turn-Tell Label Cassette includes both label material and ribbon for easy changeover. The label design allows rotation for visibility from any angle - reposition on the wire/cable to align legends and improve aesthetics. Can be easily inst

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN