What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PV4-14R-E

Ring Terminal, 1/4 in Stud Size, 4 AWG, 600 V, Vinyl Insulated, Yellow, 20 PK
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV4-14R-E.

HQonline

Datasheet1 page11 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.65
$ 1.879
Stock
2,140
2,231
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitPV4-14RX-T
Ring Terminal large wire 4 AWG 1/4 stud size vinyl expanded insulation bulk package.
PanduitPV4-10R-T
RING TERMINAL, LARGE WIRE, 4 AWG, #10 STUD SIZE, VINYL INSULATED
PanduitPV4-38R-T
Ring Terminal large wire 4 AWG 3/8 stud size vinyl insulated bulk package.

Descriptions

Descriptions of Panduit PV4-14R-E provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 4 AWG, 600 V, Vinyl Insulated, Yellow, 20 PK
Ring Tongue Terminal 4AWG Copper Yellow 47.75mm Tin Bottle
Terminals Ring Term large wire vinyl insulat
Pan-Term PV4-14R-E Ring Terminal
Panduit Sales Corp Ring TerminalVinyl4Awg1/4InPk20
TERMINAL, RING TONGUE, 1/4", 4AWG;
CONN RING FLAT 4AWG #1/4 CRIMP
Terminal, Ring Tongue, 1/4", 4Awg; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:4Awg; Conductor Area Csa:-; Product Range:-; Insulator Colour:Yellow; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV4-14R-E

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN