Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PST-FO

Pre-Printed Fiber Optic Cable Marker Tag, Vinyl, 3.56" x 2.06", Black/Yellow, 5Pcs/Pkg

$ 14.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PST-FO.

Sager Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.15%

Descriptions

Descriptions of Panduit PST-FO provided by its distributors.

Pre-Printed Fiber Optic Cable Marker Tag, Vinyl, 3.56" x 2.06", Black/Yellow, 5Pcs/Pkg
Panduit PST-FO Self-laminating fiber optic cable marker tag, 3.50" W x 2.00" H, 'Caution fiber optic cable type ___ count ___' (legend), self-laminating rigid vinyl, black/yellow, 5 tags/package, 1 pc. package quantity. Self-Laminating Fiber Optic Marker Tags,
FIBER OPTIC CABLE MARKER TAG, SELF-LAM WRITE-ON, 89MM W, BLACK/YELLOW; Marker Type:Tie On Pre Printed Self Laminating; Legend:CAUTION FIBER OPTIC CABLE TYPE COUNT; Legend Colour:Black; Marker Colour:Yellow; Cable Diamete
Fiber Optic Cable Marker Tag, Self-Lam Write-On, 89Mm W, Black/Yellow; Diámetro De Cable Min:-; Diámetro De Cable Max:-; Marcador, Dimensiones:50.8Mm X 88.9Mm; Leyenda:Caution Fiber Optic Cable Type Count; Color De Leyenda:Negro |Panduit PST-FO

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PST-FO.