Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PSL-DCJB

Jack module block-out device 10 block-outs (red) and 1 removal tool (black) polycarbonate.

$ 37.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSL-DCJB.

Farnell

Datasheet1 page15 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit PSL-DCJB provided by its distributors.

Jack module block-out device 10 block-outs (red) and 1 removal tool (black) polycarbonate.
BLOCKOUT, RJ45, X10 AND TOOL, RED, PK10; Accessory Type: RJ45 Jack Blockout Device; For Use With: RJ45 Connectors; Product Range: PSL-DCJB Series; SVHC: No SVHC (15-Jan-2019); Colour: Red; Material: Plastic; Pack Quantity: 10
The block-out device works with most standard RJ45 openings to prevent unauthorized access and to protect from dust and debris or foreign objects. Package includes 10 red devices and one removal tool.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSL-DCJB.