Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PPM-16

Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes

$ 2.37
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PPM-16.

Master Electronics

Datasheet1 page17 years ago

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPPM-25
Pre-Printed Wire Marker Card Legend: 25 Black on White Background 0.25 in. W x 1.5 in. L Marker
PanduitPPM-17
Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes
PanduitPPM-18
Pre-Printed Wire Marker Card Legend: 18 Black on White Background 0.25 in. W x 1.5 in. L Marker
Phoenix Contact1013038
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
Phoenix Contact1013025
Phoenix Contact Wire Marker Strip Holder PATG1/15 Cable ID Box, PATG 1/15 Series, 15mm W, PVC
Phoenix Contact1013041
Conductor marker carrier, closed, 15 mm wide, conductor diameter 4.0 - 7.0 mm

Descriptions

Descriptions of Panduit PPM-16 provided by its distributors.

Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes
Pre-Printed Marker Cards, Hi-Temp, .25" W x 1, PPM-16, PK 25
Panduit SELF ADHESIVE WIRE MARKER
WIRE MARKER CARD, HI-TEMP, '16 '
LABEL BLK LEGND/WHT BCKGRND 25PC
Pre-Printed Marker Cards, High-Temperature, 0.25 Inch Width x 1.50 Inch Length, 16 only, White, Marker cards printed in a variety of legends allows 'kitting' for project builds, Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN