What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PNF10-14F-L

Fork Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, 50 PK
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF10-14F-L.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitPV22-6F-CY
Terminal Standard Fork; Vinyl-Insulated; 600V; 26 to 22 AWG; No. 6
InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire
PanduitPV22-4F-CY
Terminal Standard Fork; Vinyl-Insulated; 600V; 26 to 22 AWG; No. 4
Avikrimp Spade Tongue Terminal for 10-12 AWG Wire
PanduitPV10-10F-E
Fork Terminal vinyl insulated funnel entry 14 10 AWG 10 stud size convenience package.
TE Connectivity2-32588-1
Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin T/R

Descriptions

Descriptions of Panduit PNF10-14F-L provided by its distributors.

Fork Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, 50 PK
Fork Terminal 12-10 Awg, 1/4" Stud Size, Funnel Entry, Nylon Insulated Rohs Compliant: Yes |Panduit PNF10-14F-L
Terminal Standard Fork; Nylon-Insulated; 600V; 12 to 10 AWG; 1/4 in.
Fork Terminal 10-12AWG Copper Yellow 28.52mm Tin Bottle
Pan-Term Insulated Terminals FORK 12-10 YLW NYL STUD SIZE #1/4
Panduit Sales Corp ForkFnlNyl Ins12-10Awg1/4inPk50
Pan-Term PNF10-14F-L Loose Piece Forks
Panduit TERM FORK FUNNEL NYLON
Fork Terminal, Funnel Entry, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), 1/4 Inch Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN