Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4H-TL69

Panduit PLT4H-TL69 Cable Tie, Locking, Flame Retardant, Nylon 6/6, 14.6"L, Ivory, 250/Pack

$ 1.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-TL69.

Farnell

Datasheet1 page15 years ago

element14 APAC

Sager Electronics

Master Electronics

X-ON

Inventory History

3 month trend:
-81.76%

Supply Chain

Country of OriginCosta Rica, Singapore

Related Parts

PanduitPLT4H-L
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, PLT4H-L
PanduitPLT3H-TL
Cable Tie, 11.4 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT4H-C
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLT4H-TL69 provided by its distributors.

Panduit PLT4H-TL69 Cable Tie, Locking, Flame Retardant, Nylon 6/6, 14.6"L, Ivory, 250/Pack
CABLE TIE, FL RET, 371X7.6MM, PK250; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: White; Cable Tie Length: 371mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 120
Panduit PLT4H-TL69 Locking Cable Ties are designed to satisfy the needs of flame retardant (UL 94V-0) applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster ini

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4H-TL69.