Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4H-TL300

Panduit PLT4H-TL300 Cable Tie, Locking, Heat Stabilized, Nylon 6/6, 14.5"L, Black, 250/Pack

$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-TL300.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Farnell

TME

Master Electronics

Newark

Inventory History

3 month trend:
-92.44%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT4H-L0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT3H-L0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6.6, 120 lb Strength
PanduitPLT3H-TL0
Panduit PLT3H-TL0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, 11.4"L, Black, 250/Pack

Descriptions

Descriptions of Panduit PLT4H-TL300 provided by its distributors.

Panduit PLT4H-TL300 Cable Tie, Locking, Heat Stabilized, Nylon 6/6, 14.5"L, Black, 250/Pack
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
CABLE TIE, 368MM, NYLON 6.6, 120LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 368mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength
Cable Tie, 14.5 Inches (368 mm) Length, Light-Heavy. Black. Heat Stabilized Weather Resistant material has greater resistance to damage caused by ultraviolet light and for high temperature applications up to 212 degrees Fahrenheit (100 degrees Celsius). Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN