Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4H-TL100

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Polypropylene, 50 lb Strength, 250 PK
$ 0.856
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-TL100.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet1 page15 years ago

Newark

Master Electronics

TME

X-ON

Inventory History

3 month trend:
-8.58%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT4H-L0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT3H-L0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6.6, 120 lb Strength
PanduitPLT3H-TL0
Panduit PLT3H-TL0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, 11.4"L, Black, 250/Pack
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength

Descriptions

Descriptions of Panduit PLT4H-TL100 provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Polypropylene, 50 lb Strength, 250 PK
Panduit PLT4H-TL100 Cable Tie, Locking, Weather Resist, Polypropylene, 14.5"L, Blk, 250/Pack
Pan-Ty locking tie light-heavy cross section 14.5 weather resistant polypropylene black.
CABLE TIE, UV BLACK, 368MM, PK250; Cable Tie Material: PP (Polypropylene); Cable Tie Colour: Black; Cable Tie Length: 368mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 50lb; Cable
Cable Tie, 14.5 Inches (368 mm) Length, Light-Heavy. Black. Weather Resistant Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. Resistant to damage caused by ultraviolet light, indoor or outdoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN