Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2S-M53

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 fluorescent orange.
$ 0.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M53.

Master Electronics

Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
+525%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M3
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 orange bulk package.
PanduitBT2S-M3
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 orange.
PanduitPLT2I-M53
PANDUIT PLT2I-M53 Cable Tie, 203x3.6, Nylon 6.6 (Polyamide 6.6), Orange, 203 mm, 3.6 mm, 51 mm

Descriptions

Descriptions of Panduit PLT2S-M53 provided by its distributors.

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 fluorescent orange.
Cable Tie, 7.4 in L, 1.88 in Max Bundle Dia., Fluorescent Orange, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Accessories Locking Cable Tie Nylon 6.6 Orange Bulk
Cable Tie, 190X4.8 F Org Pk100; |Panduit PLT2S-M53
Cable Ties Cable Tie 7.4L (188m m)STD NYL
Cable Tie 7.4L (188mm) Standard Nylo
Panduit Sales Corp CabletieStd74InNylForPk1000
CBL TIE LOCK ORG/FL 50LB 7.40"
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Fluorescent Orange. Material Flammability Rating of V-2. Designed for packaging and color-coding applications. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN