Panduit PLT2S-C14

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 telephone gray.
$ 0.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C14.

Sager Electronics

Datasheet1 page11 years ago
Datasheet1 page13 years ago

Master Electronics

Inventory History

3 month trend:
+3.45%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-C8
PANDUIT PLT2S-C8 Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Grey, 188 mm, 4.8 mm, 48 mm
PanduitPLT2S-M8
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 gray bulk package.
PanduitBT2S-M8
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 gray.

Descriptions

Descriptions of Panduit PLT2S-C14 provided by its distributors.

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 telephone gray.
Cable Tie, 7.4L (188mm), Std, Nylon, Telephone Gry, PLT2S-C14, PK 100
Tie Cable; Nylon; 50 lb.; 2 in. Bundle Dia.; Telephone Gray
Cable Accessories Locking Cable Tie Nylon 6.6 Gray
Pan-Ty Cable Tie, Locking, 7.4", Standard, Nylon 6.6, Telephone Gray Rohs Compliant: Yes |Panduit PLT2S-C14
Cable Ties Cable Tie 7.4L (188m m)STD NYL
Cable Tie, 7.4"L (188mm), Standard, Nylo
Cable Ties, Standard Locking Nylon 6/6 Gray 48mm 222N
CBL TIE LOCKING GRAY 50LBS 7.4"
CBL TIE LOCKING GRAY 50LB 7.40"
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Telephone Gray. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN