Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2S-C71

PANDUIT PLT2S-C71Cable Tie, 188x4.8, PEEK (Polyetheretherketone), 188 mm, 4.8 mm, 48 mm
$ 3.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C71.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Newark

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+236%

Supply Chain

Country of OriginCosta Rica
Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPLT2S-M71
Pan-Ty locking cable tie, 7.4 (188mm) length, PEEK, translucent brown | Panduit PLT2S-M71.
Panduit PLT1.5M-C71 Cable Tie, igh Heat-Resistant, 5.9"L, Peek, Brown, 100Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT2S-C71 provided by its distributors.

PANDUIT PLT2S-C71Cable Tie, 188x4.8, PEEK (Polyetheretherketone), 188 mm, 4.8 mm, 48 mm
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Brown, PEEK, 150 lb Strength, 100 PK
CABLE TIE, HI TEMP, 188X4.8MM, PK100; Cable Tie Material: PEEK (Polyetheretherketone); Cable Tie Colour: Brown; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 48mm; Minimum Loop Tensile Strength: 1
Cable Tie, 7.4 Inches (188 mm) Length, Standard. Polyetheretherketone (PEEK). Translucent Brown. Designed for harsh environments where a cable tie material is required to hold up to chemical, high radiation, and/or high operating temperature environments. Non-conductive material that is excellent for high temperature applications up to 500 degrees Fahrenheit (260 degrees Celsius). Flammability rating of V-0 with low smoke and toxicity. PEEK material meets MIL specification MIL-P-46183, and is approved for use by The Department of Defense.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-C71.