Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2S-C186

Panduit PLT2S-C186 Cable Tie, Metal Detectable, 7.3"L, PP, Dark Blue, 100Pcs, Pan-Ty Series
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C186.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Electro Sonic

element14

element14 APAC

TME

Inventory History

3 month trend:
+36.13%

Supply Chain

Country of OriginCosta Rica
Introduction Date2023-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit PLT2S-C186 provided by its distributors.

Panduit PLT2S-C186 Cable Tie, Metal Detectable, 7.3"L, PP, Dark Blue, 100Pcs, Pan-Ty Series
Cable Tie, 7-1/2 in L, 1.85 in Max Bundle Dia., Blue, Polypropylene, 30 lb Strength, 100 PK
Detectable Metal Content Cable Tie 186 x 4.8mm, Polypropylene, 133N, Blue
CABLE TIE, METAL DET, 186MM, PK100; Cable Tie Material: PP (Polypropylene); Cable Tie Colour: Blue; Cable Tie Length: 186mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47mm; Minimum Loop Tensile Strength: 30lb; Cable T
Cable Tie, 7.3 Inches (186 mm) Length, Standard. Metal Detectable Polypropylene. Dark Blue. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to meet food, beverage and pharmaceutical safety standards by helping to reduce product contamination. One-piece design with locking wedge provides low thread force and reliable installation. Distinct blue color per common industry practices provides easy identification on conveyor belts and in finished products, reducing waste due to product contamination. Excellent chemical resistance for food and pharmaceutical processing equipment manufacturing applications. For use in processing and packaging areas where aggressive acid and alkaline chemicals are used to clean the equipment. For indoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-C186.